Image is representational - see mfr. specs

391099-WH005

Alpha Wire

White - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
White - 30.48m (100ft)/Spool
Search Keywords: 391099WH005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    391099-WH005
  • Alias/AKA:
    391099-WHITE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Size:
    10 AWG
  • Bunch Stranding:
    105x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    10.7 mm
  • Maximum Voltage Rating:
    50000 VDC
  • Operating Temperature:
    -40 to 150 °C
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 can ship
MOQ for out of Stock Qty:
3
14 Weeks can ship 9/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4,841.166
3
$4,401.060
5
$2,697.430
8
$1,721.380
10 +
$1,686.960
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!