- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391097-WHITE-100
391097-WHITE-100
Alpha Wire
Hook-up Wire 10AWG 8.07mm Tinned Copper - White - 40000VDC Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 10AWG 8.07mm Tinned Copper - White - 40000VDC Spool - 30.48m (100ft)/Spool
Search Keywords: 391097WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391097-WHITE-100
-
Alias/AKA:391097-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:8.07 mm
-
Maximum Voltage Rating:40000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$1,878.41
3
$1,828.32
5 +
$1,780.83
Click for Quote
Log in
to unlock special pricing