- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391040-WHITE-100
391040-WHITE-100
Alpha Wire
The 391040-WHITE-100 is a 10 AWG hook-up wire featuring silicone rubber insulation and a high voltage rating of 10 kVDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 391040-WHITE-100 is a 10 AWG hook-up wire featuring silicone rubber insulation and a high voltage rating of 10 kVDC.
Search Keywords: 391040WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391040-WHITE-100
-
Alias/AKA:391040-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:10 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:5.13 mm
-
Maximum Voltage Rating:10000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$2,436.25
5
$1,542.96
8
$994.80
10 +
$974.91
Click for Quote
Log in
to unlock special pricing