- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391040-BK001
391040-BK001
Alpha Wire
Hook-Up Wire - 10 AWG - 105/30 Conductor Strand - 10kV - Black Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 10 AWG - 105/30 Conductor Strand - 10kV - Black Color - 304.8m (1000ft)/Spool.
Search Keywords: 391040BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391040-BK001
-
Alias/AKA:391040-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$4,227.94
3
$4,118.13
5 +
$4,065.33
Click for Quote
Log in
to unlock special pricing