- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 390897-BK001
390897-BK001
Alpha Wire
Black - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: 390897BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:390897-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Bunch Stranding:133x29
-
Conductor Material:Tinned Copper
-
Cable Diameter:9.37 mm
-
Maximum Voltage Rating:40000 VDC
-
Operating Temperature:-40 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$8,779.06
3
$8,666.50
5 +
$8,644.84
Click for Quote
Log in
to unlock special pricing