- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 390862-BK005
390862-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 390862BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:390862-BK005
-
Alias/AKA:390862-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Size:8 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:7.59 mm
-
Maximum Voltage Rating:25000 VDC
-
Operating Temperature:-40 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$4,954.32
5
$3,036.52
8
$1,937.78
10 +
$1,899.02
Click for Quote
Log in
to unlock special pricing