- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 390645-WH001
390645-WH001
Alpha Wire
Hook-up Wire 6AWG 304.8m 7.79mm Tinned Copper - White - 15000VDC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 6AWG 304.8m 7.79mm Tinned Copper - White - 15000VDC - 304.8m (1000ft)/Spool
Search Keywords: 390645WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:390645-WH001
-
Alias/AKA:390645-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:6 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:7.79 mm
-
Maximum Voltage Rating:15000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$10,748.70
3
$10,610.89
5 +
$10,584.36
Click for Quote
Log in
to unlock special pricing