- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 390262-WH005
390262-WH005
Alpha Wire
The 390262-WH005 is a 2 AWG tinned copper hook-up wire with silicone rubber insulation, rated for 25 kVDC high-voltage applica ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 390262-WH005 is a 2 AWG tinned copper hook-up wire with silicone rubber insulation, rated for 25 kVDC high-voltage applications.
Search Keywords: 390262WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:390262-WH005
-
Alias/AKA:390262-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:2 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:11.91 mm
-
Maximum Voltage Rating:25000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$2,574.62
3
$2,440.88
5 +
$2,434.77
Click for Quote
Log in
to unlock special pricing