- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3580/26-SLATE-100
3580/26-SLATE-100
Alpha Wire
Flat Cable 26 Conductors 28AWG 300VAC - Gray - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Flat Cable 26 Conductors 28AWG 300VAC - Gray - 30.48m (100ft)/Spool
Search Keywords: 358026SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3580/26-SLATE-100
-
Alias/AKA:3580/26-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:26
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in