- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3580/10-SLATE-100
3580/10-SLATE-100
Alpha Wire
Flat Cable 10 Conductors 28AWG 300VAC - Gray - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Flat Cable 10 Conductors 28AWG 300VAC - Gray - 30.48m (100ft)/Spool
Search Keywords: 358010SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3580/10-SLATE-100
-
Alias/AKA:3580/10-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:10
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$175.92
5
$156.04
10
$142.52
20
$136.08
50
$125.75
80
$125.12
250 +
$124.49
Click for Quote
Log in
to unlock special pricing