- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 3533/7-MULTICLR-100
3533/7-MULTICLR-100
Alpha Wire
Multicolor - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multicolor - 30.48m (100ft)/Spool
Search Keywords: 35337MULTICLR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3533/7-MULTICLR-100
-
Alias/AKA:3533/7-MC005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$1,070.31
3
$1,055.65
5 +
$1,027.50
Click for Quote
Log in
to unlock special pricing