- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3515-MULTICLR-100
3515-MULTICLR-100
Alpha Wire
Flat Ribbon Cable - 15 Conductors - 0.062" (1.57mm) Pitch - 22 AWG - 1 kV - Unshielded - Multiple Color - 30.48m (100ft)/Spool ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Ribbon Cable - 15 Conductors - 0.062" (1.57mm) Pitch - 22 AWG - 1 kV - Unshielded - Multiple Color - 30.48m (100ft)/Spool.
Search Keywords: 3515MULTICLR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3515-MULTICLR-100
-
Alias/AKA:3515-MC005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$511.93
3
$497.91
5 +
$496.66
Click for Quote
Log in
to unlock special pricing