- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3515-MC005
Alpha Wire
3515-MC005
Flat Ribbon Cable - 15 Conductors - 0.062" (1.57mm) Pitch - 22 AWG - 1 kV - Unshielded - Multiple Color - 30.48m (100ft)/Spool ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3515-MC005
-
Alias/AKA:3515-MULTICLR-100, 3515-MULTICOLOR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1