- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3505-MULTICLR-100
3505-MULTICLR-100
Alpha Wire
Multicolor - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multicolor - 30.48m (100ft)/Spool
Search Keywords: 3505MULTICLR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3505-MULTICLR-100
-
Alias/AKA:3505-MC005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.57 mm
-
Cable Length:30.48 m
-
Type:Flat Ribbon Cable
-
Number of Conductors:5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$183.64
3
$180.89
5
$178.17
10 +
$175.50
Click for Quote
Log in
to unlock special pricing