- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3480/18C-SL005
3480/18C-SL005
Alpha Wire
Shielded Twisted Pair Cable Aluminum/Mylar Tape 36 Conductors 28AWG 10.49mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielded Twisted Pair Cable Aluminum/Mylar Tape 36 Conductors 28AWG 10.49mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 348018CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3480/18C-SL005
-
Alias/AKA:3480/18C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:36
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Shielded Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$4,710.88
5
$2,887.31
8
$1,842.56
10 +
$1,805.71
Click for Quote
Log in
to unlock special pricing