Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3467C-SL002 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

3467C-SL002

Alpha Wire

Multiconductor Cable 7 Conductors 28AWG 152.4m 5.43mm Tinned Copper - Slate - 300VAC - 152.4m (500ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multiconductor Cable 7 Conductors 28AWG 152.4m 5.43mm Tinned Copper - Slate - 300VAC - 152.4m (500ft)/Spool
Search Keywords: 3467CSL002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3467C-SL002
  • Alias/AKA:
    3467C-SLATE-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Number of Conductors:
    7
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    500 Feet
  • Maximum Current Rating:
    N/A
  • Type:
    Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
11 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
1
€1,632.145
3
€1,590.233
5 +
€1,550.494
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5