Available Replacements
대체 포장
3466C-SL001 3466C-SL001 Alpha Wire
3466C-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3466C-SL005

Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 6 Conductors 28AWG 5.43mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 6 Conductors 28AWG 5.43mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 3466CSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3466C-SL005
Alias/AKA: 3466C-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 6
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3466C-SL005 RoHS compliant?
Yes, 3466C-SL005 is RoHS compliant.
What is the lead time for 3466C-SL005?
The standard lead time for 3466C-SL005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$520.05
3
$505.80
5 +
$504.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!