- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3408-SL005
3408-SL005
Alpha Wire
Multi-Conductor Cable Braid Polyvinyl Chloride 8 Conductors 18AWG 9.6mm 1000VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Polyvinyl Chloride 8 Conductors 18AWG 9.6mm 1000VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 3408SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3408-SL005
-
Alias/AKA:3408-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
13
$7,980.87
25
$4,239.30
38
$2,847.73
50 +
$2,790.77
Click for Quote
Log in
to unlock special pricing