- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3337-SLATE-100
3337-SLATE-100
Alpha Wire
Multi-Conductor Cable - 8 Conductors - 22 AWG - 19/34 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 8 Conductors - 22 AWG - 19/34 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Search Keywords: 3337SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3337-SLATE-100
-
Alias/AKA:3337-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$3,384.72
3
$3,296.81
5 +
$3,254.54
Click for Quote
Log in
to unlock special pricing