- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3336-SL005
3336-SL005
Alpha Wire
Multi-Conductor Cable - 6 Conductors - 22 AWG - 19/34 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 6 Conductors - 22 AWG - 19/34 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Search Keywords: 3336SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3336-SL005
-
Alias/AKA:3336-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$2,610.11
3
$2,474.52
5 +
$2,468.34
Click for Quote
Log in
to unlock special pricing