- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 33201-WH005
Alpha Wire
33201-WH005
White - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: 33201WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:33201-WH005
-
Alias/AKA:33201-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:32 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.58 mm
-
Maximum Voltage Rating:250 VAC
-
Operating Temperature:-60 to 200 °C
-
Color:White
Frequently Asked Questions
Is 33201-WH005 RoHS compliant?
Yes, 33201-WH005 is RoHS compliant.
What is the lead time for 33201-WH005?
The standard lead time for 33201-WH005 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$169.74
5
$153.18
10
$146.65
20
$141.83
50
$130.04
100 +
$126.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT