- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 33201-BR001
33201-BR001
Alpha Wire
Hook-Up Wire - 32 AWG - Solid Conductor Strand - 250V - Brown Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 32 AWG - Solid Conductor Strand - 250V - Brown Color - 304.8m (1000ft)/Spool.
Search Keywords: 33201BR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:33201-BR001
-
Alias/AKA:33201-BROWN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$603.64
3
$587.10
5 +
$585.63
Click for Quote
Log in
to unlock special pricing