- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 33201-BK005
33201-BK005
Alpha Wire
Hook-Up Wire - 32 AWG - Solid Conductor Strand - 250V - Black Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 32 AWG - Solid Conductor Strand - 250V - Black Color - 30.48m (100ft)/Spool.
Search Keywords: 33201BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:33201-BK005
-
Alias/AKA:33201-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
4
can ship
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$107.36
5
$99.34
10
$96.47
20
$91.18
50
$88.75
100 +
$87.58
Click for Quote
Log in
to unlock special pricing