Available Replacements
Alternative Packaging
33201-BK005
33201-BK005

Alpha Wire

在庫: 5

最低注文: 1

VIEW PRODUCT
Image is representational - see mfr. specs

33201-BK001

Alpha Wire

Hook-Up Wire - 32 AWG - Solid Conductor Strand - 250V - Black Color - 304.8m (1000ft)/Spool.

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Hook-Up Wire - 32 AWG - Solid Conductor Strand - 250V - Black Color - 304.8m (1000ft)/Spool.
Search Keywords: 33201BK001
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Alpha Wire
  • 部品番号:
    33201-BK001
  • Alias/AKA:
    33201-BLACK-1000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
61 出荷できます
14 Weeks 出荷できます 8/31/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$603.64
3
$587.10
5 +
$585.63
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!