- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3304-SLATE-1000
3304-SLATE-1000
Alpha Wire
Multi-Conductor Cable Braid Polyvinyl Chloride 4 Conductors 28AWG 3.6mm 600VAC - Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Polyvinyl Chloride 4 Conductors 28AWG 3.6mm 600VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 3304SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3304-SLATE-1000
-
Alias/AKA:3304-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$6,148.63
3
$6,112.05
5 +
$6,096.77
Click for Quote
Log in
to unlock special pricing