- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3254-GR005
3254-GR005
Alpha Wire
Hook-up Wire 16AWG 1.98mm Tinned Copper- Green - 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 16AWG 1.98mm Tinned Copper- Green - 300V - 30.48m (100ft)/Spool
Search Keywords: 3254GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3254-GR005
-
Alias/AKA:3254-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:16 AWG
-
Bunch Stranding:7x24
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.98 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-10 to 80 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
3
can ship
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$63.42
5
$60.97
10
$60.09
20
$58.47
50
$57.73
100 +
$57.37
Click for Quote
Log in
to unlock special pricing