- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3253-RED-100
Alpha Wire
3253-RED-100
Hook-up Wire 18AWG 1.68mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 1.68mm Tinned Copper - Red - 300V - 30.48m (100ft)/Spool
Search Keywords: 3253RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3253-RED-100
-
Alias/AKA:3253-RD005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:7x26
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.68 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-10 to 80 °C
-
Color:Red
Frequently Asked Questions
Is 3253-RED-100 RoHS compliant?
Yes, 3253-RED-100 is RoHS compliant.
What is the lead time for 3253-RED-100?
The standard lead time for 3253-RED-100 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$71.42
5
$63.73
10
$61.83
25
$56.75
50
$56.60
100
$55.23
250 +
$53.11
Click for Quote
Log in
to unlock special pricing