Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3253-BLACK-100

Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 30.48m (100ft)/Spool
Search Keywords: 3253BLACK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3253-BLACK-100
Alias/AKA: 3253-BK005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 18 AWG
Bunch Stranding: 7x26
Conductor Material: Tinned Copper
Cable Diameter: 1.77 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -10 to 80 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3253-BLACK-100 RoHS compliant?
Yes, 3253-BLACK-100 is RoHS compliant.
What is the lead time for 3253-BLACK-100?
The standard lead time for 3253-BLACK-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$71.42
5
$63.73
10
$61.83
25
$56.75
50
$56.60
100
$55.23
250 +
$53.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!