- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3252-SLATE-1000
3252-SLATE-1000
Alpha Wire
Hook-up Wire 1 conductor 20AWG 1.42mm Tinned Copper - Slate - 300V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 20AWG 1.42mm Tinned Copper - Slate - 300V - 304.8m (1000ft)/Spool
Search Keywords: 3252SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3252-SLATE-1000
-
Alias/AKA:3252-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:20 AWG
-
Bunch Stranding:7x28
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.42 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-10 to 80 °C
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$232.43
3
$231.84
4
$231.26
5 +
$226.64
Click for Quote
Log in
to unlock special pricing