Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3250-WHITE-100

Hook-up Wire 1 conductor 24AWG 1.07mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hook-up Wire 1 conductor 24AWG 1.07mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3250WHITE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3250-WHITE-100
Alias/AKA: 3250-WH005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 1.07 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -10 to 80 °C
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3250-WHITE-100 RoHS compliant?
Yes, 3250-WHITE-100 is RoHS compliant.
What is the lead time for 3250-WHITE-100?
The standard lead time for 3250-WHITE-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.07
5
$40.22
10
$39.02
25
$37.89
50
$35.81
100
$34.86
250 +
$34.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!