- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3250-GREEN-1000
Alpha Wire
3250-GREEN-1000
Hook-up Wire 24AWG 1.07mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3250-GREEN-1000 |
| Alias/AKA: | 3250-GR001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 24 AWG |
| Bunch Stranding: | 7x32 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.07 mm |
| Maximum Voltage Rating: | 300 VAC |
| Operating Temperature: | -10 to 80 °C |
| Color: | Green |