Available Replacements
Альтернативная упаковка
3250-GR001 3250-GR001 Alpha Wire
3250-GR001

Alpha Wire

In Stock: 6

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3250-GR005

Hook-up Wire 1 conductor 24AWG 1.07mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 1 conductor 24AWG 1.07mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3250GR005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3250-GR005
  • Alias/AKA:
    3250-GREEN-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Bunch Stranding:
    7x32
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.07 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -10 to 80 °C
  • Color:
    Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3250-GR005 RoHS compliant?
Yes, 3250-GR005 is RoHS compliant.
What is the lead time for 3250-GR005?
The standard lead time for 3250-GR005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
9 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$45.07
5
$40.22
10
$39.02
25
$37.89
50
$35.81
100
$34.86
250 +
$34.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!