Available Replacements
대체 포장
3250-BR005 3250-BR005 Alpha Wire
3250-BR005

Alpha Wire

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3250-BR001

Hook-up Wire 1 conductor 24AWG 1.07mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 1 conductor 24AWG 1.07mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 3250BR001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3250-BR001
  • Alias/AKA:
    3250-BROWN-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Bunch Stranding:
    7x32
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.07 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -10 to 80 °C
  • Color:
    BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3250-BR001 RoHS compliant?
Yes, 3250-BR001 is RoHS compliant.
What is the lead time for 3250-BR001?
The standard lead time for 3250-BR001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
9 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$210.17
5
$204.33
10
$201.53
20
$196.16
50
$193.58
100 +
$188.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!