- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3250-BLUE-1000
3250-BLUE-1000
Alpha Wire
A 24 AWG hook-up wire featuring semi-rigid PVC insulation, rated for 300V and an operating temperature of 80°C.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
A 24 AWG hook-up wire featuring semi-rigid PVC insulation, rated for 300V and an operating temperature of 80°C.
Search Keywords: 3250BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3250-BLUE-1000
-
Alias/AKA:3250-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.16 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-10 to 80 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$368.41
5
$317.38
10
$307.15
20
$297.74
50
$283.69
100 +
$282.98
Click for Quote
Log in
to unlock special pricing