Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3250-BLUE-100

Hook-up Wire 24AWG 1.07mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 1.07mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3250BLUE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3250-BLUE-100
Alias/AKA: 3250-BL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 1.07 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -10 to 80 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3250-BLUE-100 RoHS compliant?
Yes, 3250-BLUE-100 is RoHS compliant.
What is the lead time for 3250-BLUE-100?
The standard lead time for 3250-BLUE-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.07
5
$40.22
10
$39.02
25
$37.89
50
$35.81
100
$34.86
250 +
$34.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!