- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3250-BLACK-100
3250-BLACK-100
Alpha Wire
Hook-up Wire 1 conductor 24AWG 1.07mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 1 conductor 24AWG 1.07mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3250BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3250-BLACK-100
-
Alias/AKA:3250-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.07 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-10 to 80 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$65.89
5
$59.07
10
$57.00
25
$53.30
50
$50.62
100
$48.07
250 +
$47.95
Click for Quote
Log in
to unlock special pricing