- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3248-SL005
3248-SL005
Alpha Wire
Multi-Conductor Cable - 4 Conductors - 16 AWG - 19/29 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 4 Conductors - 16 AWG - 19/29 Conductor Strand - 600V - Slate Color - 30.48m (100ft)/Spool.
Search Keywords: 3248SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3248-SL005
-
Alias/AKA:3248-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
79
can ship
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$1,012.96
3
$999.09
5 +
$972.45
Click for Quote
Log in
to unlock special pricing