- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3242-SL002
3242-SL002
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 18 AWG - 19/30 Conductor Strand - 300V - Slate Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 18 AWG - 19/30 Conductor Strand - 300V - Slate Color - 152.4m (500ft)/Spool.
Search Keywords: 3242SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3242-SL002
-
Alias/AKA:3242-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$6,066.401
3
$5,514.910
5
$3,380.110
8
$2,157.040
10 +
$2,113.900
Click for Quote
Log in
to unlock special pricing