- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3240-SL002
3240-SL002
Alpha Wire
Hook-Up Wire - Shielded - 18 AWG - 19/30 Conductor Strand - 600V - Slate Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - Shielded - 18 AWG - 19/30 Conductor Strand - 600V - Slate Color - 152.4m (500ft)/Spool.
Search Keywords: 3240SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3240-SL002
-
Alias/AKA:3240-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$1,984.55
3
$1,931.63
5 +
$1,881.46
Click for Quote
Log in
to unlock special pricing