Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3230-SLATE-500

Slate - 152.4m (500ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slate - 152.4m (500ft)/Spool
Search Keywords: 3230SLATE500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3230-SLATE-500
Alias/AKA: 3230-SL002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 20 AWG
Bunch Stranding: 19x32
Conductor Material: Tinned Copper
Cable Diameter: 2.92 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -55 to 105 °C
Color: Slate
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3230-SLATE-500 RoHS compliant?
Yes, 3230-SLATE-500 is RoHS compliant.
What is the lead time for 3230-SLATE-500?
The standard lead time for 3230-SLATE-500 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks can ship 4/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$918.21
3
$905.63
5 +
$881.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!