- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 3203-SL005
3203-SL005
Alpha Wire
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 4 Conductors 26AWG 4.54mm 600VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 4 Conductors 26AWG 4.54mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 3203SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3203-SL005
-
Alias/AKA:3203-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
3
can ship
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$740.91
3
$730.77
5 +
$711.28
Click for Quote
Log in
to unlock special pricing