- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3081-RED-100
3081-RED-100
Alpha Wire
The 3081-RED-100 is a 10 AWG tinned copper hook-up wire with red PVC insulation, rated for 600 VRMS for general-purpose intern ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3081-RED-100 is a 10 AWG tinned copper hook-up wire with red PVC insulation, rated for 600 VRMS for general-purpose internal wiring.
Search Keywords: 3081RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3081-RED-100
-
Alias/AKA:3081-RD005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Bunch Stranding:105x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:4.83 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
2
can ship 7/17/26
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$611.51
3
$575.66
5 +
$529.75
Click for Quote
Log in
to unlock special pricing