Available Replacements
Alternative Packaging
3081-BR001 3081-BR001 Alpha Wire
3081-BR001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3081-BR005

Hook-up Wire 10AWG 4.83mm Tinned Copper- Brown - 600V Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 10AWG 4.83mm Tinned Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 3081BR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3081-BR005
Alias/AKA: 3081-BROWN-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 10 AWG
Bunch Stranding: 105x30
Conductor Material: Tinned Copper
Cable Diameter: 4.83 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3081-BR005 RoHS compliant?
Yes, 3081-BR005 is RoHS compliant.
What is the lead time for 3081-BR005?
The standard lead time for 3081-BR005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$401.26
3
$395.69
5 +
$390.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!