- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3080-YL005
3080-YL005
Alpha Wire
Hook-up Wire 12AWG 3.93mm Tinned Copper - Yellow - 600V Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 12AWG 3.93mm Tinned Copper - Yellow - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 3080YL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3080-YL005
-
Alias/AKA:3080-YELLOW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.93 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
16
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$213.05
3
$210.16
5
$209.64
10
$208.78
20 +
$206.12
Click for Quote
Log in
to unlock special pricing