- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3080-BLUE-1000
3080-BLUE-1000
Alpha Wire
Hook-up Wire 12AWG 3.93mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Hook-up Wire 12AWG 3.93mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
Search Keywords: 3080BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3080-BLUE-1000
-
Alias/AKA:3080-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.93 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1,418.38
3
$1,380.56
5 +
$1,344.70
Click for Quote
Log in
to unlock special pricing