- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3080-BLK-INCHES
3080-BLK-INCHES
Alpha Wire
Hook-up Wire 12AWG 30.48m 3.93mm Tinned Copper Black 600V Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 12AWG 30.48m 3.93mm Tinned Copper Black 600V Spool
Search Keywords: 3080BLKINCHES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3080-BLK-INCHES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.93 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.068
100
$0.067
250
$0.065
500
$0.064
1,000
$0.063
2,500
$0.061
5,000
$0.060
10,000 +
$0.059
Click for Quote
Log in
to unlock special pricing