Available Replacements
Альтернативная упаковка
3080-BL001 3080-BL001 Alpha Wire
3080-BL001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3080-BL005

Hook-Up Wire, 12 AWG, 65x30, PVC insulated, Blue, UL/CSA, 3080 Series | Alpha Wire 3080 BL005

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-Up Wire, 12 AWG, 65x30, PVC insulated, Blue, UL/CSA, 3080 Series | Alpha Wire 3080 BL005
Search Keywords: 3080BL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3080-BL005
  • Alias/AKA:
    3080-BLUE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    12 AWG
  • Bunch Stranding:
    65x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.93 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3080-BL005 RoHS compliant?
Yes, 3080-BL005 is RoHS compliant.
What is the lead time for 3080-BL005?
The standard lead time for 3080-BL005 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
2   can ship 9/20/27
54 Weeks can ship 9/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$259.82
3
$252.60
5
$251.97
10
$249.14
20 +
$242.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!