Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3080-BK005

Hook-up Wire 12AWG 3.93mm Tinned Copper Black 600V Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 12AWG 3.93mm Tinned Copper Black 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 3080BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3080-BK005
Alias/AKA: 3080-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 12 AWG
Bunch Stranding: 65x30
Conductor Material: Tinned Copper
Cable Diameter: 3.93 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3080-BK005 RoHS compliant?
Yes, 3080-BK005 is RoHS compliant.
What is the lead time for 3080-BK005?
The standard lead time for 3080-BK005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 12/24/26
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$259.82
3
$252.60
5
$251.97
10
$249.14
20 +
$242.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!