Available Replacements
Alternative Packaging
3080-BK005 3080-BK005 Alpha Wire
3080-BK005

Alpha Wire

In Stock: 4

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3080-BK001

Hook-up Wire 12AWG 304.8m 3.93mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 12AWG 304.8m 3.93mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
Search Keywords: 3080BK001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3080-BK001
  • Alias/AKA:
    3080-BLACK-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    12 AWG
  • Bunch Stranding:
    65x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.93 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3080-BK001 RoHS compliant?
Yes, 3080-BK001 is RoHS compliant.
What is the lead time for 3080-BK001?
The standard lead time for 3080-BK001 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 11/12/26
11 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2,099.46
3
$2,094.21
5 +
$2,088.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!