- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3079-VI005
Alpha Wire
3079-VI005
Hook-up Wire 14AWG 3.61mm Tinned Copper - Violet - 600V Spool - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3079-VI005 |
| Alias/AKA: | 3079-VIOLET-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Size: | 14 AWG |
| Bunch Stranding: | 41x30 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 3.61 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -40 to 105 °C |
| Color: | Violet |